Part Details for F.66.12GR by Thomas & Betts
Overview of F.66.12GR by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F.66.12GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hose, Braided - PA 6.6 - NW: 12mm - Range: 11.0 to 16.0mm - 50m/Reel |
10 Partner Stock |
|
$249.8400 / $321.6100 | Buy Now |
|
Master Electronics | Hose, Braided - PA 6.6 - NW: 12mm - Range: 11.0 to 16.0mm - 50m/Reel |
10 Partner Stock |
|
$249.8400 / $321.6100 | Buy Now |