F001775 (ALTERNATE: 1800-RRR0I0-1221-000) by: GEFRAN spa

Part Details for F001775 (ALTERNATE: 1800-RRR0I0-1221-000) by GEFRAN spa

Overview of F001775 (ALTERNATE: 1800-RRR0I0-1221-000) by GEFRAN spa

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TLP294-4 Toshiba Electronic Devices & Storage Corporation Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16
D1U54T-M-2500-12-HB4C Murata Manufacturing Co Ltd 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR
D1U74T-W-1600-12-HB4AC Murata Manufacturing Co Ltd AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs

Price & Stock for F001775 (ALTERNATE: 1800-RRR0I0-1221-000)

Part # Distributor Description Stock Price Buy
RS PID Controller,1/4DIN, Universal input,5 Outputs, Aux input, Analog Out, RS485 | Gefran F001775 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $1,648.0000
$1,648.0000 RFQ

Part Details for F001775 (ALTERNATE: 1800-RRR0I0-1221-000)

F001775 (ALTERNATE: 1800-RRR0I0-1221-000) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F001775 (ALTERNATE: 1800-RRR0I0-1221-000) by GEFRAN spa.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F001775 (ALTERNATE: 1800-... by GEFRAN spa

Select Manufacturer
Which Manufacturer of F001775 (ALTERNATE: 1800-... would you like to use for your alert(s)?
  • Please alert me when F001775 (ALTERNATE: 1800-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F001775 (ALTERNATE: 1800-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F001775 (ALTERNATE: 1800-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F001775 (ALTERNATE: 1800-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F001775 (ALTERNATE: 1800-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F001775 (ALTERNATE: 1800-RRR0I0-1221-000) by GEFRAN spa

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: