Part Details for F01A125V2-1/2A by Eaton Bussmann
Overview of F01A125V2-1/2A by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F01A125V2-1/2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70149893
|
RS | Fuse Cylinder Normal Blow 2 1/2 A F01/8AG Glass Cartridge 125 V | Bussmann by Eaton F01A125V2-1/2A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7100 | RFQ |
DISTI #
000000000002492250
|
Sager | Cartridge Fuses 125V 2.5A | 0 |
|
Buy Now |