There are no models available for this part yet.
Overview of F01A125V3/4AS by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F01A125V3/4AS by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
F01A125V3-4AS
|
Avnet Americas | Fuse Miniature 0.75A 125V 2-Pin Cartridge Holder - Bulk (Alt: F01A125V3-4AS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
504-F01A125V3/4AS
|
Mouser Electronics | Cartridge Fuses 125V .75A Silver Plated RoHS: Not Compliant | 0 |
|
$3.5300 / $7.9100 | Order Now |
CAD Models for F01A125V3/4AS by Eaton Corporation
Part Data Attributes for F01A125V3/4AS by Eaton Corporation
F01A125V3/4AS
Eaton Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Body Height
|
25.4 mm
|
Body Length or Diameter
|
6.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
100 A
|
Rated Current
|
0.75 A
|
Rated Voltage(AC)
|
125 V
|
Reference Standard
|
MIL-PRF-15160/1
|
Surface Mount
|
NO
|
Terminal Finish
|
Silver (Ag)
|
Terminal Shape
|
END CAP
|
Want to compare parts?
-
F01A125V3/4ASEaton CorporationElectric Fuse, 0.75A, 125VAC, 100A (IR), Inline/holder,VS
-