There are no models available for this part yet.
Overview of F0203 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57102-F02-03LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.078in) Pitch.. | |
10112690-F02-03ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Unshrouded Header - Surface Mount - Single row - 6 Positions - 2mm (0.079inch) Pitch- Right Angle. |
Price & Stock for F0203 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Access Power Switch Solid Button RoHS: Compliant |
1000 In Stock |
|
$0.3146 / $0.4961 | Buy Now | ||
Master Electronics | Switch Access Power Switch Solid Button RoHS: Compliant |
1000 In Stock |
|
$0.3146 / $0.4961 | Buy Now |