Part Details for F0235D by OSRAM GmbH
Overview of F0235D by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F0235D
F0235D CAD Models
F0235D Part Data Attributes
|
F0235D
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
F0235D
OSRAM GmbH
0.25mm, 1 ELEMENT, INFRARED LED, 950nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 7 mW | |
Peak Wavelength | 950 nm | |
Shape | SQUARE | |
Size | 0.25 mm |