Part Details for F02A250V1-1/4AS by Eaton Bussmann
Overview of F02A250V1-1/4AS by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F02A250V1-1/4AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C8408
|
Newark | Military Mil-F-15160/02 |Eaton Bussmann F02A250V1-1/4AS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70149982
|
RS | Fuse Cylinder Normal Blow 1 1/4 A F02/3AG Glass Cartridge 250 V Silver | Bussmann by Eaton F02A250V1-1/4AS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2900 | RFQ |
DISTI #
000000000002492291
|
Sager | Cartridge Fuses 250V 1.25A Silver Plated | 0 |
|
Buy Now |