Part Details for F02A250V1A by Eaton Bussmann
Overview of F02A250V1A by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F02A250V1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ8583
|
Newark | Military Mil-F-15160/02 Similar To Agc/Cooper Bussmann |Eaton Bussmann F02A250V1A RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8300 | Buy Now |
DISTI #
93B0831
|
Newark | Fuse, Cartridge, 1A, 6.3 X 32Mm, Blow Characteristic:Fast Acting, Fuse Current:1A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Mil-F-15160/02 Series, Fuse Size Code:3Ag Rohs Compliant: No |Eaton Bussmann F02A250V1A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $3.6900 | Buy Now |
DISTI #
70150060
|
RS | Fuse Cylinder Normal Blow 1 A F02/3AG Glass Cartridge 250 V | Bussmann by Eaton F02A250V1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2300 / $9.0400 | RFQ |
|
Onlinecomponents.com | Fuse Miniature - 1A - 250V - Cartridge - 6.35 X 31.75mm | 0 |
|
$3.6700 / $19.0700 | Buy Now |
|
Quest Components | F02A-250V-1A | 8 |
|
$3.3638 / $4.5870 | Buy Now |
DISTI #
000000000000014009
|
Sager | Cartridge Fuses MIL-F-15160/02 SIMILAR TO AGC Min Qty: 100 | 0 |
|
$4.1900 / $4.4600 | Buy Now |