There are no models available for this part yet.
Overview of F02A250V4A by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F02A250V4A by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91B3040
|
Newark | Military Mil-F-15160/02 Rohs Compliant: No |Eaton Bussmann F02A250V4A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6500 / $7.8800 | Buy Now | |
DISTI #
70149993
|
RS | Fuse Cylinder Normal Blow 4 A F02/3AG Glass Cartridge 250 V | Bussmann by Eaton F02A250V4A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7700 | RFQ | |
Quest Components | F02A250V4A | 49 |
|
$3.9000 / $9.0000 | Buy Now | ||
DISTI #
000000000000014012
|
Sager | Cartridge Fuses 250V 4A Min Qty: 100 | 0 |
|
$6.6800 / $7.1200 | Buy Now |