Part Details for F02A250V6/10AS by Defense Logistics Agency
Overview of F02A250V6/10AS by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8110ASTZ | Analog Devices | TQFP 250MHz 16x8 G=+1 Buf Vid | |
AD2S1210ASTZ | Analog Devices | 16-BIT PROG RESOLVER-DIGITAL C | |
AD2S1210ASTZ-RL7 | Analog Devices | 16-BIT PROG RESOLVER-DIGITAL C |
Part Details for F02A250V6/10AS
F02A250V6/10AS CAD Models
F02A250V6/10AS Part Data Attributes
|
F02A250V6/10AS
Defense Logistics Agency
Buy Now
|
Compare Parts:
F02A250V6/10AS
Defense Logistics Agency
Electric Fuse, 0.6A, 250VAC, 250VDC, 35A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 0.015 SEC AT 300% RATED CURRENT | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.6 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | MIL-PRF-15160/2H | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for F02A250V6/10AS
This table gives cross-reference parts and alternative options found for F02A250V6/10AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F02A250V6/10AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F02B250V6/10A | Electric Fuse, 0.6A, 250VAC, 250VDC, 35A (IR), Inline/holder, | Eaton Corporation | F02A250V6/10AS vs F02B250V6/10A |