Part Details for F02A32V30AS by Eaton Bussmann
Overview of F02A32V30AS by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F02A32V30AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C8423
|
Newark | Military Mil-F-15160/02 |Eaton Bussmann F02A32V30AS Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0200 / $10.8200 | Buy Now |
DISTI #
2041-F02A32V30AS-ND
|
DigiKey | MILITARY MIL-F-15160/02 Min Qty: 75 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9895 | Buy Now |
DISTI #
70150004
|
RS | Fuse Cylinder Normal Blow 30 A F02/3AG Glass Cartridge 32 V Silver | Bussmann by Eaton F02A32V30AS RoHS: Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9600 | RFQ |
DISTI #
000000000002492309
|
Sager | Cartridge Fuses 32V 30A Silver Plated Min Qty: 75 | 0 |
|
$9.8400 / $10.4900 | Buy Now |