There are no models available for this part yet.
Overview of F02B125V7A by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F02B125V7A by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
F02B125V7A
|
Avnet Americas | Fuse Miniature 7A 125V 2-Pin Cartridge Holder - Bulk (Alt: F02B125V7A) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
504-F02B125V7A
|
Mouser Electronics | Cartridge Fuses 125V 7A RoHS: Not Compliant | 0 |
|
$10.3800 / $11.6100 | Order Now |
CAD Models for F02B125V7A by Eaton Corporation
Part Data Attributes for F02B125V7A by Eaton Corporation
F02B125V7A
Eaton Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
PRE ARCING TIME: OPEN WITHIN 1.5 SEC AT 300% RATED CURRENT
|
Body Height
|
31.75 mm
|
Body Length or Diameter
|
6.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
7 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
MIL-PRF-15160/2H
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Want to compare parts?
-
F02B125V7AEaton CorporationElectric Fuse, 7A, 125VAC, 125VDC, 10000A (IR), Inline/holder,VS
-
Alternate Parts for F02B125V7A
This table gives cross-reference parts and alternative options found for F02B125V7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F02B125V7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F02B125V7AS | Electric Fuse, 7A, 125VAC, 125VDC, 10000A (IR), Inline/holder, | Eaton Corporation | F02B125V7A vs F02B125V7AS |