Part Details for F02B250V1-1/2AS by Eaton Bussmann
Overview of F02B250V1-1/2AS by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F02B250V1-1/2AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C8428
|
Newark | Military Mil-F-15160/02 |Eaton Bussmann F02B250V1-1/2AS RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 / $6.7100 | Buy Now |
DISTI #
70150016
|
RS | Fuse Cylinder Time Delay 1 1/2 A F02/3AG Glass Cartridge 250 V Silver | Bussmann by Eaton F02B250V1-1/2AS RoHS: Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6200 | RFQ |
DISTI #
000000000002492317
|
Sager | Cartridge Fuses 250V 1.5A Silver Plated | 0 |
|
Buy Now |