Part Details for F02B32V8A by Eaton Corporation
Overview of F02B32V8A by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F02B32V8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F02B32V8A
|
Avnet Americas | TIME DELAY FUSE - Bulk (Alt: F02B32V8A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-F02B32V8A
|
Mouser Electronics | Cartridge Fuses TIME DELAY FUSE RoHS: Not Compliant | 0 |
|
$11.6500 / $18.6500 | Order Now |
Part Details for F02B32V8A
F02B32V8A CAD Models
F02B32V8A Part Data Attributes
|
F02B32V8A
Eaton Corporation
Buy Now
|
Compare Parts:
F02B32V8A
Eaton Corporation
Electric Fuse, 8A, 32VAC, 32VDC, 10000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 1 SEC AT 300% RATED CURRENT | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | MIL-PRF-15160/2H | |
Surface Mount | NO | |
Terminal Shape | END CAP |