There are no models available for this part yet.
Overview of F03A250V10AS by Coiltronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F03A250V10AS by Coiltronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse Cartridge - 10 A - 250 VAC - 3AB, 3AG, 1/4" x 1-1/4" Package - Military Grade - Requires Holder. RoHS: Compliant |
10 In Stock 75 On Order |
|
$11.7600 / $17.1600 | Buy Now | ||
Master Electronics | Fuse Cartridge - 10 A - 250 VAC - 3AB, 3AG, 1/4" x 1-1/4" Package - Military Grade - Requires Holder. RoHS: Compliant |
10 In Stock 75 On Order |
|
$11.7600 / $17.1600 | Buy Now |