Part Details for F03A250V10AS by Cooper Industries
Overview of F03A250V10AS by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F03A250V10AS
F03A250V10AS CAD Models
F03A250V10AS Part Data Attributes
|
F03A250V10AS
Cooper Industries
Buy Now
|
Compare Parts:
F03A250V10AS
Cooper Industries
Electric Fuse, 10A, 250VAC, 100A (IR), Inline/holder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | MIL-PRF-15160/3 | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | END CAP |