Part Details for F03A250V12AS by Eaton Bussmann
Overview of F03A250V12AS by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F03A250V12AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ8594
|
Newark | Military Mil-F-15160/03/Cooper Bussmann |Eaton Bussmann F03A250V12AS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4400 / $16.9700 | Buy Now |
DISTI #
96C8474
|
Newark | Military Mil-F-15160/03 |Eaton Bussmann F03A250V12AS Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7300 / $10.5200 | Buy Now |
DISTI #
2041-F03A250V12AS-ND
|
DigiKey | MILITARY MIL-F-15160/03 Min Qty: 75 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6057 | Buy Now |
DISTI #
70150235
|
RS | Fuse Cylinder Normal Blow 12 A F03/3AG Cartridge 250 V Silver | Bussmann by Eaton F03A250V12AS RoHS: Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6100 | RFQ |
|
Onlinecomponents.com | Fuse Miniature 12A 250V Holder Cartridge 6.35 X 31.75mm | 0 |
|
$8.1600 / $10.5500 | Buy Now |
DISTI #
Bussmann F03A250V12AS
|
PEI Genesis | Electric Fuse | 0 |
|
Buy Now | |
DISTI #
000000000002492375
|
Sager | Cartridge Fuses 250V 12A Silver Plated Min Qty: 75 | 0 |
|
$9.5800 / $10.2100 | Buy Now |