Part Details for F0402FA0750V024T by AEM Inc
Overview of F0402FA0750V024T by AEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F0402FA0750V024T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6969
|
Newark | Fuse, Fast Acting, 0.75A, 24Vdc, 0402 Rohs Compliant: Yes |Aem F0402FA0750V024T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6930 |
|
$0.1910 / $0.5000 | Buy Now |
DISTI #
F0402FA0750V024T
|
Avnet Americas | Fuse Chip 0.75A 24VDC Fast Acting 2-Pin Surface Mount T/R - Tape and Reel (Alt: F0402FA0750V024T) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0325 / $0.0652 | Buy Now |
|
Onlinecomponents.com | SMD Fuse - Fast Acting - 0.75A - Max 24VDC - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0408 / $0.0886 | Buy Now |
DISTI #
F0402FA0750V024T
|
Avnet Abacus | Fuse Chip 0.75A 24VDC Fast Acting 2-Pin Surface Mount T/R - Tape and Reel (Alt: F0402FA0750V024T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for F0402FA0750V024T
F0402FA0750V024T CAD Models
F0402FA0750V024T Part Data Attributes
|
F0402FA0750V024T
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
F0402FA0750V024T
AEM Inc
Electric Fuse, Fast Blow, 0.75A, 35A (IR), 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Breadth | 0.51 mm | |
Body Height | 0.51 mm | |
Body Length or Diameter | 1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0402 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.75 A | |
Reference Standard | UL | |
Trip Time or Delay | 14400 s |