Part Details for F0453CLFGK by Renesas Electronics Corporation
Overview of F0453CLFGK by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for F0453CLFGK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F0453CLFGK
|
Avnet Americas | RF Switch Dual SPDT 3300 to 4000MHz 32-Pin FCLGA EP Tray - Trays (Alt: F0453CLFGK) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$7.5692 / $8.6420 | Buy Now |
DISTI #
972-F0453CLFGK
|
Mouser Electronics | RF Switch ICs F0453C REFLECTIVE RX SWITCH RoHS: Compliant | 0 |
|
$8.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$7.2700 | Buy Now |
DISTI #
F0453CLFGK
|
Avnet Americas | RF Switch Dual SPDT 3300 to 4000MHz 32-Pin FCLGA EP Tray - Trays (Alt: F0453CLFGK) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$7.5692 / $8.6420 | Buy Now |
DISTI #
F0453CLFGK
|
Avnet Silica | RF Switch Dual SPDT 3300 to 4000MHz 32-Pin FCLGA EP Tray (Alt: F0453CLFGK) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for F0453CLFGK
F0453CLFGK CAD Models
F0453CLFGK Part Data Attributes:
|
F0453CLFGK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F0453CLFGK
Renesas Electronics Corporation
Dual Path RF Switch / LNA DVGA - 3.3GHz to 4.0GHz, LGA490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LGA | |
Pin Count | 32 | |
Manufacturer Package Code | LFG32 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Finish | TIN |