Part Details for F0453CLFGK8 by Renesas Electronics Corporation
Overview of F0453CLFGK8 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0453CLFGK8 | Renesas Electronics Corporation | Dual Path RF Switch / LNA DVGA - 3.3GHz to 4.0GHz |
Price & Stock for F0453CLFGK8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F0453CLFGK8
|
Avnet Americas | - Tape and Reel (Alt: F0453CLFGK8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$10.8700 | Buy Now |
DISTI #
972-F0453CLFGK8
|
Mouser Electronics | RF Switch ICs F0453C REFLECTIVE RX SWITCH RoHS: Compliant | 0 |
|
$7.4400 / $12.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$7.2700 | Buy Now |
Part Details for F0453CLFGK8
F0453CLFGK8 CAD Models
F0453CLFGK8 Part Data Attributes
|
F0453CLFGK8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F0453CLFGK8
Renesas Electronics Corporation
Dual Path RF Switch / LNA DVGA - 3.3GHz to 4.0GHz, LGA0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LGA | |
Pin Count | 32 | |
Manufacturer Package Code | LFG32 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Finish | TIN |