Part Details for F0500WR-S-04PT by Joint Tech Electronic Industrial Co Ltd
Overview of F0500WR-S-04PT by Joint Tech Electronic Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for F0500WR-S-04PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F0500WR-S-04PT
|
TME | Connector: FFC/FPC, horizontal, PIN: 4, top contacts,ZIF, SMT, 0.5A Min Qty: 2 | 5345 |
|
$0.1800 / $0.3900 | Buy Now |
Part Details for F0500WR-S-04PT
F0500WR-S-04PT CAD Models
F0500WR-S-04PT Part Data Attributes
|
F0500WR-S-04PT
Joint Tech Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
F0500WR-S-04PT
Joint Tech Electronic Industrial Co Ltd
Card Edge Connector, 4 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.079 inch | |
Body Length | 0.303 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | AU | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SINGLE PRONG | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for F0500WR-S-04PT
This table gives cross-reference parts and alternative options found for F0500WR-S-04PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F0500WR-S-04PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLE-148-01-G-DV-A-K | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | F0500WR-S-04PT vs CLE-148-01-G-DV-A-K |
PB24RRBB-1 | Card Edge Connector, 48 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | F0500WR-S-04PT vs PB24RRBB-1 |
CLE-148-01-G-DV-A-P | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | F0500WR-S-04PT vs CLE-148-01-G-DV-A-P |
CLE-148-01-G-DV-A-TR | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | F0500WR-S-04PT vs CLE-148-01-G-DV-A-TR |
CLE-148-01-G-DV-A-P-TR | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | F0500WR-S-04PT vs CLE-148-01-G-DV-A-P-TR |
PB24RRAB-1 | Card Edge Connector, 48 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | F0500WR-S-04PT vs PB24RRAB-1 |
CLE-148-01-G-DV-A-K-TR | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | F0500WR-S-04PT vs CLE-148-01-G-DV-A-K-TR |