F0603-5A (ALTERNATE: F0603-5A) by: OptiFuse

Part Details for F0603-5A (ALTERNATE: F0603-5A) by OptiFuse

Overview of F0603-5A (ALTERNATE: F0603-5A) by OptiFuse

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for F0603-5A (ALTERNATE: F0603-5A)

Part # Distributor Description Stock Price Buy
RS Fuse, SMD 0603, Fast-Acting, 32V, 5A | OptiFuse F0603-5A RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 0
  • 5,000 $0.2670
$0.2670 RFQ

Part Details for F0603-5A (ALTERNATE: F0603-5A)

F0603-5A (ALTERNATE: F0603-5A) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F0603-5A (ALTERNATE: F0603-5A) by OptiFuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F0603-5A (ALTERNATE: F060... by OptiFuse

  • Please alert me when F0603-5A (ALTERNATE: F060... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following F0603-5A (ALTERNATE: F060... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F0603-5A (ALTERNATE: F060... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following F0603-5A (ALTERNATE: F060... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F0603-5A (ALTERNATE: F060....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F0603-5A (ALTERNATE: F0603-5A) by OptiFuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: