Part Details for F0603-5A by OptiFuse
Overview of F0603-5A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F0603-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-F0603-5ATR-ND
|
DigiKey | FUSE BRD MNT 5A 32VAC 32VDC 0603 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.2670 | Buy Now |
DISTI #
F0603-5A
|
TME | Fuse: fuse, 5A, 32VDC, SMD, ceramic,silver,glass, 1.6x0.8x0.8mm Min Qty: 5000 | 0 |
|
$0.5000 / $0.5600 | RFQ |
|
South Electronics | F0603-5A | 5000 |
|
RFQ |