Part Details for F0603C0R20FWTR by Kyocera AVX Components
Overview of F0603C0R20FWTR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F0603C0R20FWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F0603C0R20FWTR-ND
|
DigiKey | FUSE BOARD MNT 200MA 32VDC 0603 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
F0603C0R20FWTR
|
Avnet Americas | Fuse Chip 0.2A 32V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: F0603C0R20FWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |