There are no models available for this part yet.
Overview of F0603C1R75FWTR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for F0603C1R75FWTR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
F0603C1R75FWTR-ND
|
DigiKey | FUSE BOARD MNT 1.75A 24VDC 0603 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2124 | Buy Now | |
DISTI #
F0603C1R75FWTR
|
Avnet Americas | Fuse Chip 1.75A Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: F0603C1R75FWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
F0603C1R75FWTR
|
Richardson RFPD | HIGH SPEED FUSE RoHS: Not Compliant Min Qty: 3000 | 0 |
|
$0.2700 | Buy Now |
CAD Models for F0603C1R75FWTR by Kyocera AVX Components
Part Data Attributes for F0603C1R75FWTR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
FAST
|
Body Breadth
|
0.8 mm
|
Body Height
|
0.7 mm
|
Body Length or Diameter
|
1.65 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
0603
|
Joule Integral-Nom
|
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR, 7 INCH
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
1.75 A
|
Rated Voltage(AC)
|
24 V
|
Rated Voltage(DC)
|
24 V
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD/NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for F0603C1R75FWTR
This table gives cross-reference parts and alternative options found for F0603C1R75FWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F0603C1R75FWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3414.0114.24 | Electric Fuse, Super Fast Blow, 0.75A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | F0603C1R75FWTR vs 3414.0114.24 |
F0402E0R50FSTR | Electric Fuse, Fast Blow, 0.5A, 32VAC, 32VDC, Surface Mount, LEAD FREE | Kyocera AVX Components | F0603C1R75FWTR vs F0402E0R50FSTR |
F0603E0R37FSTR | Electric Fuse, Fast Blow, 0.375A, 32VAC, 32VDC, Surface Mount, LEAD FREE | Kyocera AVX Components | F0603C1R75FWTR vs F0603E0R37FSTR |
3414.0117.11 | Electric Fuse, Super Fast Blow, 1.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | F0603C1R75FWTR vs 3414.0117.11 |
F0603E1R00FSTR | Electric Fuse, Fast Blow, 1A, 32VAC, 32VDC, Surface Mount, LEAD FREE | Kyocera AVX Components | F0603C1R75FWTR vs F0603E1R00FSTR |
3414.0114.22 | Electric Fuse, Super Fast Blow, 0.75A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | F0603C1R75FWTR vs 3414.0114.22 |
F0402E0R25FSTR | Electric Fuse, Fast Blow, 0.25A, 32VAC, 32VDC, Surface Mount, LEAD FREE | Kyocera AVX Components | F0603C1R75FWTR vs F0402E0R25FSTR |
3414.0117.26 | Electric Fuse, Super Fast Blow, 1.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | F0603C1R75FWTR vs 3414.0117.26 |
F0603E0R50FSTR | Electric Fuse, Fast Blow, 0.5A, 32VAC, 32VDC, Surface Mount, LEAD FREE | Kyocera AVX Components | F0603C1R75FWTR vs F0603E0R50FSTR |
3414.0114.11 | Electric Fuse, Super Fast Blow, 0.75A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | F0603C1R75FWTR vs 3414.0114.11 |