Part Details for F0603FA0750V032T by AEM Inc
Overview of F0603FA0750V032T by AEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for F0603FA0750V032T
F0603FA0750V032T CAD Models
F0603FA0750V032T Part Data Attributes
|
F0603FA0750V032T
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
F0603FA0750V032T
AEM Inc
Electric Fuse
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AEM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE-ARCING TIME: OPEN WITHIN 0.05 SEC AT 400% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Breadth | 0.8 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.75 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.05 s |
Alternate Parts for F0603FA0750V032T
This table gives cross-reference parts and alternative options found for F0603FA0750V032T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F0603FA0750V032T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SFV075F/32 | Electric Fuse, | Littelfuse Inc | F0603FA0750V032T vs 0603SFV075F/32 |
SF-0603FP075M-2 | Electric Fuse, Fast Blow, 0.75A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | F0603FA0750V032T vs SF-0603FP075M-2 |
06CF.750 | Electric Fuse, Fast Blow, 0.75A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE, ROHS AND REACH COMPLIANT | Conquer Electronics Co Ltd | F0603FA0750V032T vs 06CF.750 |
06CT.750 | Electric Fuse, | Conquer Electronics Co Ltd | F0603FA0750V032T vs 06CT.750 |
CRU06CF0.75A32V | Electric Fuse, Very Fast Blow, 0.75A, 32VDC, 50A (IR), Surface Mount | Conquer Electronics Co Ltd | F0603FA0750V032T vs CRU06CF0.75A32V |
ERBSE0R75U | Electric Fuse, Fast Blow, 0.75A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | Panasonic Electronic Components | F0603FA0750V032T vs ERBSE0R75U |
0438.750WR | Electric Fuse, Fast Blow, 0.75A, 32VDC, 50A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | F0603FA0750V032T vs 0438.750WR |