Part Details for F0603FA1000V063T by AEM Inc
Overview of F0603FA1000V063T by AEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F0603FA1000V063T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMD Fuse - Fast Acting - 1.00A - Max 63VDC - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0504 / $0.0878 | Buy Now |
DISTI #
F0603FA1000V063T
|
Avnet Asia | Fuse Chip 1A 63V Fast 2-Pin SMD T/R (Alt: F0603FA1000V063T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 8000 |
|
$0.0059 / $0.0195 | Buy Now |
Part Details for F0603FA1000V063T
F0603FA1000V063T CAD Models
F0603FA1000V063T Part Data Attributes:
|
F0603FA1000V063T
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
F0603FA1000V063T
AEM Inc
Electric Fuse, Fast Blow, 1A, 50A (IR), 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AEM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Breadth | 0.81 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Reference Standard | UL | |
Terminal Finish | Tin (Sn) | |
Trip Time or Delay | 14400 s |
Alternate Parts for F0603FA1000V063T
This table gives cross-reference parts and alternative options found for F0603FA1000V063T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F0603FA1000V063T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7010.7070.13 | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | F0603FA1000V063T vs 7010.7070.13 |
TR/SFT1 | Electric Fuse, Fast Blow, 1A, 50A (IR), | Cooper Industries | F0603FA1000V063T vs TR/SFT1 |
7010.7070.37 | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | F0603FA1000V063T vs 7010.7070.37 |
R251001T1 | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Inline/holder | Littelfuse Inc | F0603FA1000V063T vs R251001T1 |