Part Details for F0603FA1500V063T by AEM Inc
Overview of F0603FA1500V063T by AEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F0603FA1500V063T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0504 / $0.0878 | Buy Now |
DISTI #
F0603FA1500V063T
|
Avnet Asia | Fuse Chip 1.5A 63V Fast 2-Pin SMD T/R (Alt: F0603FA1500V063T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for F0603FA1500V063T
F0603FA1500V063T CAD Models
F0603FA1500V063T Part Data Attributes:
|
F0603FA1500V063T
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
F0603FA1500V063T
AEM Inc
Electric Fuse, Fast Blow, 1.5A, 35A (IR), 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AEM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Breadth | 0.81 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.5 A | |
Reference Standard | UL | |
Terminal Finish | Tin (Sn) | |
Trip Time or Delay | 14400 s |