Part Details for F0603FF1500V032TM by AEM Inc
Overview of F0603FF1500V032TM by AEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F0603FF1500V032TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F0603FF1500V032TM
|
Avnet Americas | Fuse Chip 1.5A 32VDC Very Fast Acting 2-Pin Surface Mount T/R - Tape and Reel (Alt: F0603FF1500V032TM) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0290 / $0.0538 | Buy Now |
|
Onlinecomponents.com | SMD Fuse - Very Fast Acting - 1.50A - Max 32VDC - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0316 / $0.0795 | Buy Now |