There are no models available for this part yet.
Overview of F0603HI4000V032T by AEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F0603HI4000V032T by AEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse Chip Fast Acting 4A 32V SMD Solder Pad 0603 Ceramic CE/TUV/cULus RoHS: Compliant | 0 |
|
$0.0539 / $0.0966 | Buy Now | ||
DISTI #
F0603HI4000V032T
|
Avnet Asia | Fuse Chip 4A 32V Fast 2-Pin Solder Pad Surface Mount (Alt: F0603HI4000V032T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for F0603HI4000V032T by AEM Inc
Part Data Attributes for F0603HI4000V032T by AEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
AEM INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Body Breadth
|
0.81 mm
|
Body Height
|
0.8 mm
|
Body Length or Diameter
|
1.6 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
0603
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
4 A
|
Reference Standard
|
UL
|
Trip Time or Delay
|
14400 s
|
Alternate Parts for F0603HI4000V032T
This table gives cross-reference parts and alternative options found for F0603HI4000V032T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F0603HI4000V032T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F0603SB4000V032T | Electric Fuse, Time Lag Blow, 4A, 50A (IR), 0603, | AEM Inc | F0603HI4000V032T vs F0603SB4000V032T |
Related Parts for F0603HI4000V032T
-
SMF16A-HM3-08Transient Suppressors
-
C2012X7R0J475M085ABFixed Capacitors
-
BAT54HT1GRectifier Diodes
-
DM3AT-SF-PEJM5Headers and Edge Type Connectors
-
RK73H1ETTP1821FFixed Resistors
-
DMT6007LFG-7Power Field-Effect Transistors
-
AIUR-07-100KFixed Inductors
-
NCP1117ST25T3GLinear Regulator ICs
-
SI1308EDL-T1-GE3Small Signal Field-Effect Transistors