Part Details for F0603HI4500V032T by AEM Inc
Overview of F0603HI4500V032T by AEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for F0603HI4500V032T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMD Fuse - High Inrush - 4.50A - Max 32VDC - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0539 / $0.0966 | Buy Now |
Part Details for F0603HI4500V032T
F0603HI4500V032T CAD Models
F0603HI4500V032T Part Data Attributes
|
F0603HI4500V032T
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
F0603HI4500V032T
AEM Inc
Electric Fuse, 4.5A, 50A (IR), 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AEM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.81 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4.5 A | |
Reference Standard | UL | |
Terminal Finish | Tin (Sn) | |
Trip Time or Delay | 14400 s |