Part Details for F07515B120G150 by FEINMETALL GmbH
Overview of F07515B120G150 by FEINMETALL GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F07515B120G150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H5651
|
Bürklin Elektronik | Standard test pin with probe, triangular, Ø 1.02 mm, travel 6.4 mm, pitch 1.9 mm, L 33 mm, F07515B120G150 Min Qty: 1 | 75 |
|
$2.8731 / $4.2609 | Buy Now |