Part Details for F076825 (ALTERNATE: F076825) by Mersen Electrical Power
Overview of F076825 (ALTERNATE: F076825) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F076825 (ALTERNATE: F076825)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72436118
|
RS | Fuse, URGD, Ceramic, 27 x 60, Clip Mount, Trip Indicator, 690VAC, 200A | Mersen F076825 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$134.0300 / $167.5400 | RFQ |