Part Details for F083656 (ALTERNATE: F083656) by Mersen Electrical Power
Overview of F083656 (ALTERNATE: F083656) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F083656 (ALTERNATE: F083656)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74092712
|
RS | fuse-link GRC 1000VDC 20x127, 63A w/ Striker, FD20GC100V63T | Mersen F083656 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$413.6300 / $459.5900 | Buy Now |