Part Details for F09A250V6AS by Eaton Corporation
Overview of F09A250V6AS by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F09A250V6AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F09A250V6AS
|
Avnet Americas | Fuse Miniature 6A 250V 2-Pin Cartridge Holder - Bulk (Alt: F09A250V6AS) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$21.2224 / $23.5436 | Buy Now |
DISTI #
504-F09A250V6AS
|
Mouser Electronics | Industrial & Electrical Fuses 250V 6A Silver Plated RoHS: Not Compliant | 0 |
|
$23.9800 / $24.7700 | Order Now |
Part Details for F09A250V6AS
F09A250V6AS CAD Models
F09A250V6AS Part Data Attributes
|
F09A250V6AS
Eaton Corporation
Buy Now
|
Compare Parts:
F09A250V6AS
Eaton Corporation
Electric Fuse, 6A, 250VAC, 100A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Body Height | 38.89 mm | |
Body Length or Diameter | 10.54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | MIL-PRF-15160/9 | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | END CAP |