There are no models available for this part yet.
Overview of F1.5X1.5BL6 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F1.5X1.5BL6 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67Y4152
|
Newark | Narrow Slotted Duct, Pvc, 1.5 X 1.5 X 6 |Panduit F1.5X1.5BL6 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$9.7700 | Buy Now | |
DISTI #
298-21187-ND
|
DigiKey | NARROW SLOT DUCT, PVC, 1.5" X 1. Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$42.6254 / $49.5000 | Buy Now | |
DISTI #
F1.5X1.5BL6
|
Avnet Americas | ER4P OSHPD RACK BRACKET KIT - OSHPD COMP - Bulk (Alt: F1.5X1.5BL6) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2778 | Buy Now | |
DISTI #
644-F1.5X1.5BL6
|
Mouser Electronics | Wire Ducting & Raceways PRICED PER FOOT RoHS: Compliant | 0 |
|
$6.3200 / $6.4500 | Order Now | |
DISTI #
71405885
|
RS | Narrow Slotted Duct, Type F, PVC, 1.5 X 1.5 X 6', Black | Panduit F1.5X1.5BL6 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$6.0400 / $6.4300 | RFQ | |
DISTI #
PANF1.5X1.5BL6
|
Heilind Electronics | NARROW SLOTTED DUCT PVC | Americas - 0 in Stock |
|
$6.6462 / $6.8572 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 120 Factory Stock |
|
$5.7600 / $7.0700 | Buy Now | ||
DISTI #
000000000005404246
|
Sager | Wire Ducting & Raceways PRICED PER FOOT Min Qty: 120 | 0 |
|
$5.2700 / $5.5400 | Buy Now | |
Master Electronics | RoHS: Compliant | 120 Factory Stock |
|
$5.7600 / $7.0700 | Buy Now |