Part Details for F1.5X1.5IB6 by Panduit Corp
Overview of F1.5X1.5IB6 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1.5X1.5IB6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33T4003
|
Newark | Narrow Slot Flush Cover Duct, Pvc, 1.5 X |Panduit F1.5X1.5IB6 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$9.6800 | Buy Now |
DISTI #
298-21188-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' BLUE Min Qty: 120 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.2020 / $41.4989 | Buy Now |
DISTI #
F1.5X1.5IB6
|
Avnet Americas | NARROW FINGER FLUSH COVER - Shrink Tubing that comes in 4ft sticks (Alt: F1.5X1.5IB6) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Container: Bulk | 0 |
|
$5.2333 | Buy Now |
DISTI #
644-F1.5X1.5IB6
|
Mouser Electronics | Wire Ducting & Raceways Narrow Slot Flush Cover Duct, PVC, 1.5 X RoHS: Compliant | 0 |
|
$7.1400 | Order Now |
DISTI #
70326770
|
RS | Type F Narrow Slot Duct, 1.5 W x 1.5 H, 6L, PVC, Panduct PanelMax Series | Panduit F1.5X1.5IB6 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$6.6600 / $7.1600 | RFQ |
DISTI #
PANF1.5X1.5IB6
|
Heilind Electronics | NARROW SLOT FLUSH COVER DUCT, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Narrow Finger - Intrinsic Blue - 1.5"W x 1.5"H - 6' Length - LF PVC RoHS: Compliant | 120 Factory Stock |
|
$5.7100 / $6.6600 | Buy Now |
DISTI #
000000000002497732
|
Sager | Wire Ducting & Raceways Narrow Slot Flush Cover Duct, PVC, 1.5 X Min Qty: 120 | 0 |
|
$5.2200 / $5.4900 | Buy Now |
|
Master Electronics | Wiring Duct ONLY, Slot, Narrow Finger - Intrinsic Blue - 1.5"W x 1.5"H - 6' Length - LF PVC RoHS: Compliant | 120 Factory Stock |
|
$5.7100 / $6.6600 | Buy Now |