There are no models available for this part yet.
Overview of F1.5X1.5LG6-A by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for F1.5X1.5LG6-A by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34H3049
|
Newark | Narrow Slotted Duct, Adhesive, Pvc, 1.5 Rohs Compliant: Yes |Panduit F1.5X1.5LG6-A RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$11.2100 | Buy Now | |
DISTI #
298-F15X15LG72-A-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 120 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.4372 | Buy Now | |
DISTI #
F1.5X1.5LG6-A
|
Avnet Americas | Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray - Shrink Tubing that comes in 4ft sticks (Alt: F1.5X1.5LG6-A) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0667 | Buy Now | |
DISTI #
644-F1.5X1.5LG6-A
|
Mouser Electronics | Wire Ducting & Raceways Slotted DuctPVC Adh 1.5"X1.5"X6'.LGray RoHS: Compliant | 0 |
|
$6.6800 | Order Now | |
DISTI #
70326771
|
RS | Type F Narrow Slot Duct, .75 W x 1.5 H x 6L, PVC, Panduct PanelMax Series | Panduit F1.5X1.5LG6-A RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 78 |
|
$6.7700 | Buy Now | |
DISTI #
PANF1.5X1.5LG6-A
|
Heilind Electronics | Slotted Duct,PVC,1.5X1.5X6',Adh.,LGr | Americas - 0 in Stock |
|
$7.6308 / $7.8731 | Buy Now | |
Onlinecomponents.com | Wiring Duct ONLY, Slot, Narrow Finger + Adh Mtg Tape - Lt Gray - 1.5"W x 1.5"H - 6' Length - LF PVC RoHS: Compliant | 96 Factory Stock |
|
$6.6100 / $8.1200 | Buy Now | ||
DISTI #
000000000000711581
|
Sager | Wire Ducting & Raceways Slotted DuctPVC Adh 1.5X1.5X6'.LGray Min Qty: 120 | 0 |
|
$6.0500 / $6.3600 | Buy Now | |
Master Electronics | Wiring Duct ONLY, Slot, Narrow Finger + Adh Mtg Tape - Lt Gray - 1.5"W x 1.5"H - 6' Length - LF PVC RoHS: Compliant | 96 Factory Stock |
|
$6.6100 / $8.1200 | Buy Now |
CAD Models for F1.5X1.5LG6-A by Panduit Corp
Part Data Attributes for F1.5X1.5LG6-A by Panduit Corp
F1.5X1.5LG6-A
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
F1.5X1.5LG6-APanduit CorpVS
-