Part Details for F1.5X1WH6 by Panduit Corp
Overview of F1.5X1WH6 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1.5X1WH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B4190
|
Newark | Narrow Slotted Duct, Pvc, 1.5 X 1 X 6 Rohs Compliant: Yes |Panduit F1.5X1WH6 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$8.2100 | Buy Now |
DISTI #
298-18100-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$34.0966 / $39.6000 | Buy Now |
DISTI #
F1.5X1WH6
|
Avnet Americas | Cable Accessories Slotted Duct Polyvinyl Chloride White - Shrink Tubing that comes in 4ft sticks (Alt: F1.5X1WH6) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4333 | Buy Now |
DISTI #
644-F1.5X1WH6
|
Mouser Electronics | Wire Ducting & Raceways Slotted Duct PVC 1.5"X1"X6'White RoHS: Compliant | 0 |
|
$5.3700 / $5.5600 | Order Now |
DISTI #
70333441
|
RS | Type F Narrow Slot Duct, PVC, 1.5" x 1"x 6, White, Panduct PanelMax Series | Panduit F1.5X1WH6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 102 |
|
$5.2900 / $5.8800 | Buy Now |
DISTI #
PANF1.5X1WH6
|
Heilind Electronics | NARROW SLOTTED DUCT, PVC, 1.5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Narrow Finger - White - 1.5"W x 1"H - 6' Length - LF PVC RoHS: Compliant |
120 In Stock |
|
$5.7100 / $6.3600 | Buy Now |
DISTI #
66987987
|
Verical | Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride White RoHS: Compliant Min Qty: 12 Package Multiple: 6 Date Code: 2301 | Americas - 120 |
|
$7.4230 / $8.2680 | Buy Now |
DISTI #
000000000001184338
|
Sager | Wire Ducting & Raceways Slotted Duct PVC 1.5X1X6'White Min Qty: 120 | 0 |
|
$4.4300 / $4.6500 | Buy Now |
|
Master Electronics | Wiring Duct ONLY, Slot, Narrow Finger - White - 1.5"W x 1"H - 6' Length - LF PVC RoHS: Compliant |
120 In Stock |
|
$5.7100 / $6.3600 | Buy Now |
Part Details for F1.5X1WH6
F1.5X1WH6 CAD Models
F1.5X1WH6 Part Data Attributes
|
F1.5X1WH6
Panduit Corp
Buy Now
|
Compare Parts:
F1.5X1WH6
Panduit Corp
|
Samacsys Manufacturer | Panduit |