Part Details for F1.5X2LG6-A by Panduit Corp
Overview of F1.5X2LG6-A by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1.5X2LG6-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9537
|
Newark | Wiring Duct, Narrow Slot, 6Ft, Pvc, Gray, External Height - Metric:53.8Mm, External Width - Metric:44.4Mm, Length - Metric:1.8M, External Height - Imperial:2.12", External Width - Imperial:1.75", Length - Imperial:6Ft Rohs Compliant: Yes |Panduit F1.5X2LG6-A Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$11.5300 | Buy Now |
DISTI #
298-F15X2LG72-A-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
39 In Stock |
|
$38.2500 | Buy Now |
DISTI #
F1.5X2LG6-A
|
Avnet Americas | Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray - Shrink Tubing that comes in 4ft sticks (Alt: F1.5X2LG6-A) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Container: Bulk | 0 |
|
$6.2333 | Buy Now |
DISTI #
644-F1.5X2LG6-A
|
Mouser Electronics | Wire Ducting & Raceways Slotted Duct PVC LG 1.5x2x6_ RoHS: Compliant | 0 |
|
$8.7700 | Order Now |
DISTI #
70333443
|
RS | Type F Narrow Slot Duct, PVC, 1.5" x 2"x 6, Adhesive, Panduct PanelMax Series | Panduit F1.5X2LG6-A RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 0 |
|
$7.6300 / $8.4800 | RFQ |
DISTI #
PANF1.5X2LG6-A
|
Heilind Electronics | Slotted Duct,PVC,1.5X2X6',Adh.,LGray | Americas - 0 in Stock |
|
$7.8462 / $8.0953 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Narrow Finger + Adh Mtg Tape - Lt Gray - 1.5"W x 2"H - 6' Length - LF PVC RoHS: Compliant |
12 In Stock 120 On Order |
|
$8.0100 / $12.6500 | Buy Now |
DISTI #
F1.5X2LG6-A
|
TTI | Wire Ducting & Raceways Slotted Duct PVC LG 1.5x2x6_ RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 120 Container: Stick | Americas - 0 |
|
$6.2300 | Buy Now |
DISTI #
000000000000046951
|
Sager | Wire Ducting & Raceways Slotted Duct PVC LG 1.5x2x6_ sold per ft Min Qty: 120 | 0 |
|
$6.2200 / $6.5400 | Buy Now |
|
Master Electronics | Wiring Duct ONLY, Slot, Narrow Finger + Adh Mtg Tape - Lt Gray - 1.5"W x 2"H - 6' Length - LF PVC RoHS: Compliant |
12 In Stock 120 On Order |
|
$8.0100 / $12.6500 | Buy Now |