There are no models available for this part yet.
Overview of F1.5X3WH6-A by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for F1.5X3WH6-A by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61J5815
|
Newark | Narrow Slotted Duct, Adhesive, Pvc, 1.5 Rohs Compliant: Yes |Panduit F1.5X3WH6-A RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$14.1500 | Buy Now | |
DISTI #
F1.5X3WH6-A-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.4905 | Buy Now | |
DISTI #
F1.5X3WH6-A
|
Avnet Americas | EUROPEAN STYLE DUCT - Shrink Tubing that comes in 4ft sticks (Alt: F1.5X3WH6-A) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6556 | Buy Now | |
DISTI #
644-F1.5X3WH6-A
|
Mouser Electronics | Wire Ducting & Raceways Slotted Duct PVC 1.5"X3"X6' Adh. WH RoHS: Compliant | 0 |
|
$9.5500 | Order Now | |
DISTI #
70333448
|
RS | Type F Slotted Duct, 1.5" x 3" x 6 Adhesive, No Cover, Panduct PanelMax Series | Panduit F1.5X3WH6-A RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$8.7600 / $9.3200 | RFQ | |
DISTI #
PANF1.5X3WH6-A
|
Heilind Electronics | SLOTTED DUCT, PVC,1.5X3X6 ADH., WHITE | Americas - 0 in Stock |
|
$9.6308 / $9.9366 | Buy Now | |
Onlinecomponents.com | Wiring Duct ONLY, Slot, Narrow Finger + Adh Mtg Tape - White - 1.5"W x 3"H - 6' Length - LF PVC RoHS: Compliant | 96 Factory Stock |
|
$8.3500 / $10.2500 | Buy Now | ||
DISTI #
000000000001184342
|
Sager | Wire Ducting & Raceways Slotted Duct PVC 1.5X3X6' Adh. WH Min Qty: 120 | 0 |
|
$7.6300 / $7.7300 | Buy Now | |
Master Electronics | Wiring Duct ONLY, Slot, Narrow Finger + Adh Mtg Tape - White - 1.5"W x 3"H - 6' Length - LF PVC RoHS: Compliant | 96 Factory Stock |
|
$8.3500 / $10.2500 | Buy Now |