Part Details for F1.5X4BL6 by Panduit Corp
Overview of F1.5X4BL6 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1.5X4BL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y4155
|
Newark | Narrow Slotted Duct, Pvc, 1.5 X 4 X 6 |Panduit F1.5X4BL6 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$15.6700 | Buy Now |
DISTI #
298-21191-ND
|
DigiKey | NARROW SLOTTED DUCT, PVC, 1.5" X Min Qty: 60 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.6952 | Buy Now |
DISTI #
F1.5X4BL6
|
Avnet Americas | NARROW SLOTTED DUCT PVC .75" X 1.5" X - Bulk (Alt: F1.5X4BL6) RoHS: Compliant Min Qty: 60 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4667 | Buy Now |
DISTI #
644-F1.5X4BL6
|
Mouser Electronics | Wire Ducting & Raceways Narrow Slotted Duct, PVC, 1.5 X 4 X 6' RoHS: Compliant | 0 |
|
$11.0800 | Order Now |
DISTI #
71405888
|
RS | Narrow Slotted Duct, Type F, PVC, 1.5 X 4 X 6' , Black | Panduit F1.5X4BL6 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Linear Foot | 0 |
|
$9.5800 / $10.1900 | RFQ |
DISTI #
PANF1.5X4BL6
|
Heilind Electronics | NARROW SLOTTED DUCT, PVC, 1.5 X 4 X 6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 42 Factory Stock |
|
$9.2400 / $11.3400 | Buy Now |
DISTI #
000000000005404248
|
Sager | Wire Ducting & Raceways Narrow Slotted Duct, PVC, 1.5 X 4 X 6' Min Qty: 60 | 0 |
|
$8.4500 / $8.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 42 Factory Stock |
|
$9.2400 / $11.3400 | Buy Now |