Part Details for F1000114 (ALTERNATE: F1000114) by Mersen Electrical Power
Overview of F1000114 (ALTERNATE: F1000114) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1000114 (ALTERNATE: F1000114)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74092910
|
RS | HV Fuse, DIN, VDE T4, 24kV 200A, 442mm, 45mm, Striker 80N, 45DB240V200P | Mersen F1000114 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,106.6400 | RFQ |