Part Details for F10332_ROSE-B-B-SS by LEDIL
Overview of F10332_ROSE-B-B-SS by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F10332_ROSE-B-B-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0007
|
Newark | F10332_Rose-B-B-Ss Rohs Compliant: Yes |Ledil F10332_ROSE-B-B-SS Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $4.2600 | Buy Now |
DISTI #
711-F10332_ROSE-B-B-SS-ND
|
DigiKey | LENS CLEAR 15DEG SPOT ADH TAPE Min Qty: 180 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1441 | Buy Now |
DISTI #
F10332_ROSE-B-B-SS
|
Avnet Americas | Lens for LUXEON Rebel/LUXEON Rebel ES LEDs - Trays (Alt: F10332_ROSE-B-B-SS) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Container: Tray | 0 |
|
$0.4420 / $0.8125 | Buy Now |
DISTI #
928-F10332ROSEBBSS
|
Mouser Electronics | LED Lighting Lenses SINGLE LENS HOLDER SOLD SEPARATELY RoHS: Compliant | 0 |
|
$0.9040 / $2.0900 | Order Now |
|
Future Electronics | ROSE Series 21.6 x 21.6 mm 15° Square Clear Single Lens Assembly RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$0.9350 / $1.0500 | Buy Now |
DISTI #
F10332_ROSE-B-B-SS
|
EBV Elektronik | Lens for LUXEON Rebel/LUXEON Rebel ES LEDs (Alt: F10332_ROSE-B-B-SS) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for F10332_ROSE-B-B-SS
F10332_ROSE-B-B-SS CAD Models
F10332_ROSE-B-B-SS Part Data Attributes
|
F10332_ROSE-B-B-SS
LEDIL
Buy Now
|
Compare Parts:
F10332_ROSE-B-B-SS
LEDIL
|
Samacsys Manufacturer | LEDIL |