There are no models available for this part yet.
Overview of F1051IN-BK008 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F1051IN-BK008 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | FIT-105 1" BLACK - 7.312m (25ft) RoHS: Compliant | 3 Factory Stock |
|
$116.6600 / $143.5100 | Buy Now | ||
Master Electronics | FIT-105 1" BLACK - 7.312m (25ft) RoHS: Compliant | 3 Factory Stock |
|
$116.6600 / $143.5100 | Buy Now |