Part Details for F10831_LR1-W by LEDIL
Overview of F10831_LR1-W by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F10831_LR1-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0011
|
Newark | F10831_Lr1-W Rohs Compliant: Yes |Ledil F10831_LR1-W Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $3.2200 | Buy Now |
DISTI #
711-F10831_LR1-W-ND
|
DigiKey | LENS CLEAR 40DEG MEDIUM ADHESIVE Min Qty: 288 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2156 | Buy Now |
DISTI #
F10831_LR1-W
|
Avnet Americas | Lens for LUXEON Rebel LEDs - Trays (Alt: F10831_LR1-W) RoHS: Compliant Min Qty: 288 Package Multiple: 48 Container: Tray | 0 |
|
$0.4550 / $0.8750 | Buy Now |
DISTI #
928-F10831LR1W
|
Mouser Electronics | LED Lighting Lenses SINGLE LENS HOLDER SOLD SEPARATELY RoHS: Compliant | 0 |
|
$0.9640 / $2.2300 | Order Now |
|
Future Electronics | LR1 Series Ø 21.6 mm 40° Clear Single Lens Assembly RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 48 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$0.9800 / $1.1500 | Buy Now |