Part Details for F10J150 by Ohmite Mfg Co
Overview of F10J150 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F10J150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C9788
|
Newark | Resistor, wirewound,150Ohms,187Wv,5+/-% Tol,7566-Case |Ohmite F10J150 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6200 | Buy Now |
DISTI #
2485-F10J150-ND
|
DigiKey | RES CHAS MNT 150 OHM 5% 10W Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$10.1600 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 150 Ohm 5% 10W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On |
29 In Stock |
|
$9.2600 / $14.8200 | Buy Now |
|
Master Electronics | Res Wirewound 150 Ohm 5% 10W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On |
29 In Stock |
|
$9.2600 / $14.8200 | Buy Now |
Part Details for F10J150
F10J150 CAD Models
F10J150 Part Data Attributes
|
F10J150
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
F10J150
Ohmite Mfg Co
RES CHAS MNT 150 OHM 5% 10W
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Construction | Vitreous Enamelled | |
Number of Terminals | 2 | |
Package Height | 9.53 mm | |
Package Length | 19.05 mm | |
Package Style | Radial | |
Package Width | 16.88 mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 7566 | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 187 V |