Part Details for F10J150E by Ohmite Mfg Co
Overview of F10J150E by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F10J150E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4443
|
Newark | 10W 150 Ohms Vit 5%/ Box Rohs Compliant: Yes |Ohmite F10J150E RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8200 / $10.0300 | Buy Now |
DISTI #
F10J150E-ND
|
DigiKey | RES CHAS MNT 150 OHM 5% 10W Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2878 | Buy Now |
DISTI #
588-F10J150E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 10watt 150ohm 5% Stackohm RoHS: Compliant | 0 |
|
$8.7400 / $11.9900 | Order Now |
DISTI #
70584249
|
RS | RES CHAS MNT 150 OHM 5% 10W | Ohmite F10J150E RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3200 / $11.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$7.9400 / $9.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$7.9400 / $9.8100 | Buy Now |
Part Details for F10J150E
F10J150E CAD Models
F10J150E Part Data Attributes
|
F10J150E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
F10J150E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 150ohm, 187V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
JESD-609 Code | e3 | |
Manufacturer Series | 250 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 187 V |