Part Details for F10J1R0E by Ohmite Mfg Co
Overview of F10J1R0E by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F10J1R0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4438
|
Newark | Resistor, 1 Ohm, 10W, Solder Lug, Resistance:1Ohm, Product Range:250 Series, Power Rating:10W, Resistance Tolerance:± 5%, Voltage Rating:187V, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C, Product Length:19.05Mmrohs Compliant: Yes |Ohmite F10J1R0E Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7900 / $8.6800 | Buy Now |
DISTI #
2485-F10J1R0E-ND
|
DigiKey | RES CHAS MNT 1 OHM 5% 10W Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$9.5400 | Buy Now |
DISTI #
F10J1R0E-ND
|
DigiKey | 10W 1 OHMS VIT 5% Min Qty: 50 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$8.3598 | Buy Now |
DISTI #
588-F10J1R0E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 10watt 1ohm 5% Stackohm RoHS: Compliant | 19 |
|
$7.8600 / $10.4500 | Buy Now |
DISTI #
70023577
|
RS | Resistor, Wirewound, Res 1 Ohms, Pwr-Rtg 10 W, Tol 5%, Lug, Vitreous Enamel | Ohmite F10J1R0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 76 |
|
$7.5700 / $10.6600 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 1 Ohm 5% 10W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
100 In Stock |
|
$7.8500 / $11.5300 | Buy Now |
DISTI #
58773074
|
Verical | Res Wirewound 1 Ohm 5% 10W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On Min Qty: 10 Package Multiple: 10 Date Code: 2126 | Americas - 100 |
|
$9.8545 / $14.8582 | Buy Now |
DISTI #
F10J1R0E
|
TTI | Wirewound Resistors - Chassis Mount 10watt 1ohm 5% Stackohm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.3900 / $7.6900 | Buy Now |
|
Master Electronics | Res Wirewound 1 Ohm 5% 10W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
100 In Stock |
|
$7.8500 / $11.5300 | Buy Now |
Part Details for F10J1R0E
F10J1R0E CAD Models
F10J1R0E Part Data Attributes:
|
F10J1R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
F10J1R0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 1ohm, 187V, 5% +/-Tol, 400ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 9.525 mm | |
Package Length | 19.05 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 187 V |