Part Details for F117ST104K063V by KEMET Corporation
Overview of F117ST104K063V by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for F117ST104K063V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M1202
|
Newark | 100Nf C 10%v |Kemet F117ST104K063V Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1300 / $2.7200 | Buy Now |
DISTI #
GPC7.3104K63K37TR1
|
Avnet Americas | 100NF C 10%V - Tape and Reel (Alt: GPC7.3104K63K37TR1) RoHS: Compliant Min Qty: 5100 Package Multiple: 1700 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.9963 | Buy Now |
Part Details for F117ST104K063V
F117ST104K063V CAD Models
F117ST104K063V Part Data Attributes
|
F117ST104K063V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F117ST104K063V
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 63V, 0.1uF, 2924
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 4.5 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |